AXINDUS CAELIFLEX Control Cable, 2 Cores 1.5mm² 16 AWG, Unscreened, 1 km, Black Halogen Free Compound Sheath
- RS Stock No.:
- 282-8140
- Mfr. Part No.:
- 1KV1020150SHB2
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$763.26
(exc. GST)
$839.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $763.26 | $7.633 |
*price indicative
- RS Stock No.:
- 282-8140
- Mfr. Part No.:
- 1KV1020150SHB2
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | CAELIFLEX | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Halogen Free Compound | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1km | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CPR : B2ca s1a, D1, IEC 60332-3-24, A1, IEC 60332-1-2, IEC 60228, IEC 61034-2, EN50575, IEC 60754-1 & -2 | |
| American Wire Gauge | 16AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series CAELIFLEX | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Jacket Material Halogen Free Compound | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 1km | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CPR : B2ca s1a, D1, IEC 60332-3-24, A1, IEC 60332-1-2, IEC 60228, IEC 61034-2, EN50575, IEC 60754-1 & -2 | ||
American Wire Gauge 16AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- TR
The CAE Groupe Cables are used as power, control and connecting cable in electrical facilities for fixed laying and flexible applications without tensile stress and without defined cable routing. This cables are suitable for use in industrial, nuclear, steel, chemical factory and infrastructure sites open to the public.
Halogen free
Fire retardant
Flame retardant
Related links
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- Alpha Wire 8560 Cable 1.5mm² 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 5072 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6560 Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
