Alpha Wire 2421C Control Cable, 2 Cores, 0.25mm² 18 AWG, Screened, 500 ft, Slate Polyvinyl Chloride Sheath
- RS Stock No.:
- 277-5999
- Mfr. Part No.:
- 2421C SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$623.65
(exc. GST)
$686.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 07 September 2026
- Plus 1 unit(s) shipping from 03 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $623.65 | $4.103 |
*price indicative
- RS Stock No.:
- 277-5999
- Mfr. Part No.:
- 2421C SL002
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 2421C | |
| Product Type | Control Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Slate | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Outside Diameter | 0.212in | |
| Voltage | 300V | |
| Minimum Operating Temperature | 75°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL AWM/STYLE 2092 60°C / 300 VRMS CMG 75°C, CE, CSA International C(UL) TYPE CMG 75°C FT4 | |
| Maximum Operating Temperature | 75°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | EU | |
| Fire Behaviour | VW-1 | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 2421C | ||
Product Type Control Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Slate | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Outside Diameter 0.212in | ||
Voltage 300V | ||
Minimum Operating Temperature 75°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL AWM/STYLE 2092 60°C / 300 VRMS CMG 75°C, CE, CSA International C(UL) TYPE CMG 75°C FT4 | ||
Maximum Operating Temperature 75°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification EU | ||
Fire Behaviour VW-1 | ||
American Wire Gauge 18AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire 6560 Cable 1.5mm² 16 AWG 500 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 6561 Cable 1.5mm² 16 AWG 500 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 6500 Cable 0.5mm² 20 AWG 500 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 6500 Cable 0.5mm² 20 AWG 500 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 6560 Cable 1.5mm² 16 AWG 500 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 6510 Cable 6mm² 10 AWG 500 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 6501 Cable 0.5mm² 20 AWG 500 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 6510 Cable 6mm² 10 AWG 500 ft, Slate Polyvinyl Chloride Sheath
