Alpha Wire Alpha Essentials Communication & Control Control Cable, 1 Cores, 0.35mm² 22 AWG, Screened, 100 ft, White PVC
- RS Stock No.:
- 277-5608
- Mfr. Part No.:
- 2824 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,238.81
(exc. GST)
$1,362.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,238.81 | $41.294 |
*price indicative
- RS Stock No.:
- 277-5608
- Mfr. Part No.:
- 2824 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 1 | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 100ft | |
| Outside Diameter | 0.101in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | NEMA HP3-EXBFE, MIL-W-16878/4 (Type E) | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 1 | ||
Conductor Material Silver Plated Copper | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 100ft | ||
Outside Diameter 0.101in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals NEMA HP3-EXBFE, MIL-W-16878/4 (Type E) | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
The Alpha Wire high/low temperature cables are available for temperatures ranging from -55°C to 200°C. Its high-temperature materials such as teflon will help you select the right cable for control and power applications.
Satisfy rigorous requirements of temperature extremes
- RS Stock No. 2775646
- Mfr. Part No. 2834/3 WH005
1 Reel of 30 Metre(s)
$1,558.77
- RS Stock No. 2775618
- Mfr. Part No. 2824/6 WH005
1 Reel of 30 Metre(s)
$1,762.08
- RS Stock No. 2775612
- Mfr. Part No. 2824/3 WH005
1 Reel of 30 Metre(s)
$1,960.57
- RS Stock No. 2775616
- Mfr. Part No. 2824/5 WH005
1 Reel of 30 Metre(s)
$2,756.00
Related links
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 100 ft, White Polytetrafluoroethylene Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 1000 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 1000 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 1000 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.35mm² 22 AWG 1000 ft, White Polyvinyl Chloride Sheath











