Alpha Wire Alpha Essentials Communication & Control Control Cable, 9 Cores, 0.75mm² 18 AWG, Screened, 500 ft, Grey PVC
- RS Stock No.:
- 277-5498
- Mfr. Part No.:
- 6431 SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$8,988.67
(exc. GST)
$9,887.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $8,988.67 | $59.136 |
*price indicative
- RS Stock No.:
- 277-5498
- Mfr. Part No.:
- 6431 SL002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 9 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Outside Diameter | 15.8mm | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA International C(UL) TYPE CMG 60°C FT4, UL CM 105°C PLTC 105°C SUN RES | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 9 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Outside Diameter 15.8mm | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA International C(UL) TYPE CMG 60°C FT4, UL CM 105°C PLTC 105°C SUN RES | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 18AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
- RS Stock No. 2775004
- Mfr. Part No. M5366 SL002
1 Reel of 152 Metre(s)
$4,711.39
- RS Stock No. 2774951
- Mfr. Part No. M4700 SL002
1 Reel of 152 Metre(s)
$7,867.28
- RS Stock No. 2775666
- Mfr. Part No. 3212 SL002
1 Reel of 152 Metre(s)
$1,655.93
- RS Stock No. 2774801
- Mfr. Part No. M33512 SL002
1 Reel of 152 Metre(s)
$3,510.59
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey












