Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.75mm² 18 AWG, Unscreened, 1000 ft, Grey
- RS Stock No.:
- 277-5484
- Mfr. Part No.:
- 6425 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$22,578.26
(exc. GST)
$24,836.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $22,578.26 | $74.027 |
*price indicative
- RS Stock No.:
- 277-5484
- Mfr. Part No.:
- 6425 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 10 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 17.73mm | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 60°C FT4, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL CM 105°C PLTC 105°C SUN RES | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 10 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 17.73mm | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 60°C FT4, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL CM 105°C PLTC 105°C SUN RES | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
