Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.5mm² 20 AWG, Screened, 500 ft, White PVC
- RS Stock No.:
- 277-5473
- Mfr. Part No.:
- 6418 SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$1,324.56
(exc. GST)
$1,457.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,324.56 | $8.714 |
*price indicative
- RS Stock No.:
- 277-5473
- Mfr. Part No.:
- 6418 SL002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 7.39mm | |
| Cable Length | 500ft | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CSA CMG FT4, UL PLTC/CM, UL VW1 | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 7.39mm | ||
Cable Length 500ft | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals CSA CMG FT4, UL PLTC/CM, UL VW1 | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
- RS Stock No. 2775958
- Mfr. Part No. 2256/4 SL002
1 Reel of 152 Metre(s)
$3,373.96
- RS Stock No. 2775501
- Mfr. Part No. 6433 SL002
1 Reel of 152 Metre(s)
$13,132.22
- RS Stock No. 2775995
- Mfr. Part No. 2414C SL002
1 Reel of 152 Metre(s)
$850.03
- RS Stock No. 2775407
- Mfr. Part No. 6375 SL002
1 Reel of 152 Metre(s)
$2,029.93
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 500 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 500 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 500 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 500 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 500 ft, Grey












