Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.34mm² 22 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-5470
- Mfr. Part No.:
- 6417 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,470.80
(exc. GST)
$2,717.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,470.80 | $8.101 |
*price indicative
- RS Stock No.:
- 277-5470
- Mfr. Part No.:
- 6417 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 6.78mm | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL CM 105°C PLTC 105°C SUN RES, CSA International C(UL) TYPE CMG 60°C FT4, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 6.78mm | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL CM 105°C PLTC 105°C SUN RES, CSA International C(UL) TYPE CMG 60°C FT4, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
- RS Stock No. 2774987
- Mfr. Part No. M5338 SL001
1 Reel of 305 Metre(s)
$4,421.43
- RS Stock No. 2774718
- Mfr. Part No. M2478 SL001
1 Reel of 305 Metre(s)
$12,096.82
- RS Stock No. 2775788
- Mfr. Part No. 5905C SL001
1 Reel of 305 Metre(s)
$2,037.94
- RS Stock No. 2774271
- Mfr. Part No. 1067 SL001
1 Reel of 305 Metre(s)
$6,417.79
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey












