Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.25mm² 24 AWG, Screened, 100 ft, Grey PVC
- RS Stock No.:
- 277-5463
- Mfr. Part No.:
- 6409 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$3,073.56
(exc. GST)
$3,380.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,073.56 | $102.452 |
*price indicative
- RS Stock No.:
- 277-5463
- Mfr. Part No.:
- 6409 SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 0.5in | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL AWM/STYLE 2919, REACH Regulation (EC 1907/2006), EU 2015/863/EU (RoHS3), CSA International C(UL) TYPE CM 75°C, CE: EU Low Voltage 2014/35/EU, CE: EU 2011/65/EU(RoHS2), California Proposition 65 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 0.5in | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL AWM/STYLE 2919, REACH Regulation (EC 1907/2006), EU 2015/863/EU (RoHS3), CSA International C(UL) TYPE CM 75°C, CE: EU Low Voltage 2014/35/EU, CE: EU 2011/65/EU(RoHS2), California Proposition 65 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
