Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.08mm² 28 AWG, Screened, 500 ft, Grey PVC
- RS Stock No.:
- 277-5441
- Mfr. Part No.:
- 6391 SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$1,681.14
(exc. GST)
$1,849.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,681.14 | $11.06 |
*price indicative
- RS Stock No.:
- 277-5441
- Mfr. Part No.:
- 6391 SL002
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 500ft | |
| Outside Diameter | 0.233in | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE: EU Low Voltage Directive 2014/35/EU, CSA International CMH 60°C FT1, UL AWM/STYLE 2960 60°C / 30 VRMS CL2 75°C VW-1 | |
| Maximum Operating Temperature | 75°C | |
| Cable CSA | 0.08mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 500ft | ||
Outside Diameter 0.233in | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE: EU Low Voltage Directive 2014/35/EU, CSA International CMH 60°C FT1, UL AWM/STYLE 2960 60°C / 30 VRMS CL2 75°C VW-1 | ||
Maximum Operating Temperature 75°C | ||
Cable CSA 0.08mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 28AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
