Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.08mm² 28 AWG, Screened, 100 ft, Grey PVC
- RS Stock No.:
- 277-5440
- Mfr. Part No.:
- 6390 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$237.51
(exc. GST)
$261.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $237.51 | $7.917 |
*price indicative
- RS Stock No.:
- 277-5440
- Mfr. Part No.:
- 6390 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.224in | |
| Cable Length | 100ft | |
| Voltage | 300Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL AWM/STYLE 2960, CE, CSA International CMH FT1 | |
| Cable CSA | 0.08mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.224in | ||
Cable Length 100ft | ||
Voltage 300Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL AWM/STYLE 2960, CE, CSA International CMH FT1 | ||
Cable CSA 0.08mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 28AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft,
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 100 ft, Grey
