Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.75mm² 18 AWG, Screened, 500 ft, Grey PVC

Subtotal (1 reel of 152 metres)*

$9,775.82

(exc. GST)

$10,753.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$9,775.82$64.315

*price indicative

RS Stock No.:
277-5427
Mfr. Part No.:
6383 SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

500ft

Outside Diameter

0.525in

Voltage

300Vrms

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA International CMG, UL AWM/STYLE 2464

Hazardous Area Certification

No

Cable CSA

0.75mm²

American Wire Gauge

18AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy