Alpha Wire Alpha Essentials Communication & Control Control Cable, 7 Cores, 0.34mm² 22 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-5426
- Mfr. Part No.:
- 6383 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$18,234.82
(exc. GST)
$20,058.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $18,234.82 | $59.786 |
*price indicative
- RS Stock No.:
- 277-5426
- Mfr. Part No.:
- 6383 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 7 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.525in | |
| Voltage | 300Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1, CSA International CMG 75°C FT4, CE: EU Low Voltage Directive 2014/35/EU | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 7 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 0.525in | ||
Voltage 300Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM/STYLE 2464 80°C / 300 VRMS CM 75°C VW-1, CSA International CMG 75°C FT4, CE: EU Low Voltage Directive 2014/35/EU | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
- RS Stock No. 2774332
- Mfr. Part No. 1181/50C SL001
- RS Stock No. 2774717
- Mfr. Part No. M2477 SL001
- RS Stock No. 2775412
- Mfr. Part No. 6378 SL001
- RS Stock No. 2774317
- Mfr. Part No. 1176C SL001
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey












