Alpha Wire Alpha Essentials Communication & Control Control Cable, 7 Cores, 0.34mm² 22 AWG, Unscreened, 100 ft, Grey PVC
- RS Stock No.:
- 277-5418
- Mfr. Part No.:
- 6380 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$835.20
(exc. GST)
$918.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $835.20 | $27.84 |
*price indicative
- RS Stock No.:
- 277-5418
- Mfr. Part No.:
- 6380 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 7 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.62mm | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, RoHS, REACH, CSA, CE, California Proposition | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 7 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.62mm | ||
Cable Length 100ft | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, RoHS, REACH, CSA, CE, California Proposition | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
- RS Stock No. 2774484
- Mfr. Part No. 882206 SL005
1 Reel of 30 Metre(s)
$251.19
- RS Stock No. 2774621
- Mfr. Part No. M13330 SL005
1 Reel of 30 Metre(s)
$1,119.99
- RS Stock No. 2775592
- Mfr. Part No. 882205 SL005
1 Reel of 30 Metre(s)
$192.27
- RS Stock No. 2774605
- Mfr. Part No. M13302 SL005
1 Reel of 30 Metre(s)
$76.75
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey












