Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.75mm² 18 AWG, Unscreened, 1000 ft, Grey
- RS Stock No.:
- 277-5216
- Mfr. Part No.:
- 6072C BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,838.00
(exc. GST)
$4,221.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 June 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,838.00 | $12.584 |
*price indicative
- RS Stock No.:
- 277-5216
- Mfr. Part No.:
- 6072C BK001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 0.396in | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA International CMG FT4, EU Low Voltage 2014/35/EU, UL AWM/STYLE 2668 / 30 VRMS CM 75°C | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 0.396in | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA International CMG FT4, EU Low Voltage 2014/35/EU, UL AWM/STYLE 2668 / 30 VRMS CM 75°C | ||
Hazardous Area Certification EU | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 18AWG | ||
RoHS Status: Exempt
Related links
- TDK-Lambda DPP Switched Mode DIN Rail Power Supply 264V ac AC/DC Input 24V dc, 2.1 A Output DC 50 W
- TDK-Lambda DPP Switched Mode DIN Rail Power Supply 264V ac AC/DC Input 24V dc, 4.2 A Output DC 100 W
- TDK-Lambda DPP Switched Mode DIN Rail Power Supply 264V ac AC/DC Input 24V dc, 1.3 A Output DC 30 W
- TDK-Lambda DRB Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 630 mA Output DC 15 W
- TRACOPOWER TBLC 15 Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 630 mA Output DC 15 W
- TRACOPOWER TBL Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 630 mA Output DC 15 W
- Comatec PSM1 Switched Mode DIN Rail Power Supply 260V ac AC Input 24V dc, 630 mA Output DC 15 W
- PULS MiniLine Switched Mode DIN Rail Power Supply 240V ac AC Input 28V dc, 630 mA Output DC 15 W
