Alpha Wire Alpha Essentials Communication & Control Control Cable, 34 Cores, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC

Subtotal (1 reel of 152 metres)*

$11,449.13

(exc. GST)

$12,594.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$11,449.13$75.323

*price indicative

RS Stock No.:
277-5171
Mfr. Part No.:
6019C SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

34

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

15.06mm

Cable Length

500ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL AWM/STYLE 2493, EU 2015/863/EU (RoHS3), EU 2011/65/EU(RoHS2), CSA International FT4 CMG 75°C, CE: EU Low Voltage 2014/35/EU, California Proposition 65

Hazardous Area Certification

No

Cable CSA

0.34mm²

American Wire Gauge

22AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy