Alpha Wire Alpha Essentials Communication & Control Control Cable, 11 Cores, 0.25mm² 24 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-4975
- Mfr. Part No.:
- M4758 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$9,106.96
(exc. GST)
$10,017.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $9,106.96 | $29.859 |
*price indicative
- RS Stock No.:
- 277-4975
- Mfr. Part No.:
- M4758 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 11 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.381in | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA International C(UL) TYPE CMG 75°C FT4, UL AWM/STYLE 2464 80°C / 300 VRMS CMG 75°C | |
| Hazardous Area Certification | RoHS | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 11 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.381in | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA International C(UL) TYPE CMG 75°C FT4, UL AWM/STYLE 2464 80°C / 300 VRMS CMG 75°C | ||
Hazardous Area Certification RoHS | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
RoHS Status: Exempt
- RS Stock No. 2774886
- Mfr. Part No. M4612 SL001
- RS Stock No. 2774356
- Mfr. Part No. 1219/40C SL001
- RS Stock No. 2775337
- Mfr. Part No. 6338 SL001
- RS Stock No. 2774562
- Mfr. Part No. M13190 SL001
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, Grey
- Alpha Wire 5499 Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey












