Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 1.5mm² 16 AWG, Screened, 500 ft, Grey PVC

Subtotal (1 reel of 152 metres)*

$2,963.17

(exc. GST)

$3,259.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,963.17$19.495

*price indicative

RS Stock No.:
277-4961
Mfr. Part No.:
M4722 SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

500ft

Outside Diameter

6.43mm

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

CE, CSA International C(UL) TYPE CMG 75°C FT4, REACH, UL AWM/STYLE 2464

Maximum Operating Temperature

80°C

Cable CSA

1.5mm²

Hazardous Area Certification

EU

American Wire Gauge

16AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy