Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.5mm² 20 AWG, Screened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

$3,137.57

(exc. GST)

$3,451.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,137.57$20.642

*price indicative

RS Stock No.:
277-4926
Mfr. Part No.:
M4665 SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

0.304in

Cable Length

500ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

EU 2015/863/EU (RoHS3), CE: EU Low Voltage 2014/35/EU, CSA International C(UL) TYPE CMG 75°C FT4, EU 2011/65/EU(RoHS2), REACH Regulation (EC 1907/2006), UL CMG 75°C AWM/STYLE 2464

Hazardous Area Certification

UL

Cable CSA

0.5mm²

American Wire Gauge

20AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy