Alpha Wire Alpha Essentials Communication & Control Control Cable, 50 Cores, 0.34mm² 22 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-4916
- Mfr. Part No.:
- M4652 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$22,427.49
(exc. GST)
$24,670.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $22,427.49 | $73.533 |
*price indicative
- RS Stock No.:
- 277-4916
- Mfr. Part No.:
- M4652 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 50 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.504in | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 75°C FT4, UL AWM/STYLE 2464 80°C / 300 VRMS CMG 75°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 50 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.504in | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 75°C FT4, UL AWM/STYLE 2464 80°C / 300 VRMS CMG 75°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification Directive 2011/65/EU | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
- RS Stock No. 2774996
- Mfr. Part No. M5352 SL001
- RS Stock No. 2775358
- Mfr. Part No. 6350 SL001
- RS Stock No. 2775683
- Mfr. Part No. 3232 SL001
- RS Stock No. 2774313
- Mfr. Part No. 1174C SL001
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey












