Alpha Wire Alpha Essentials Communication & Control Control Cable, 25 Cores, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC
- RS Stock No.:
- 277-4910
- Mfr. Part No.:
- M4646 SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$5,983.99
(exc. GST)
$6,582.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,983.99 | $39.368 |
*price indicative
- RS Stock No.:
- 277-4910
- Mfr. Part No.:
- M4646 SL002
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 25 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 0.391in | |
| Cable Length | 500ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CSA International FT4 C(UL) TYPE CMG 75°C, EU Low Voltage Directive 2014/35/EU, UL AWM/STYLE 2464 80°C / 300 VRMS CMG 75°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 25 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 0.391in | ||
Cable Length 500ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CSA International FT4 C(UL) TYPE CMG 75°C, EU Low Voltage Directive 2014/35/EU, UL AWM/STYLE 2464 80°C / 300 VRMS CMG 75°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
- RS Stock No. 2775355
- Mfr. Part No. 6348 SL002
- RS Stock No. 2774915
- Mfr. Part No. M4650 SL002
- RS Stock No. 2774994
- Mfr. Part No. M5350 SL002
- RS Stock No. 2774720
- Mfr. Part No. M2478 SL002
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey











