Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.25 mm², Screened, 500ft, Grey PVC Sheath,
- RS Stock No.:
- 277-4704
- Mfr. Part No.:
- M2458 SL002
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-4704
- Mfr. Part No.:
- M2458 SL002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 5 | |
| Cross Sectional Area | 0.25 mm² | |
| American Wire Gauge | 24 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Screened | |
| Length | 500ft | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 5 | ||
Cross Sectional Area 0.25 mm² | ||
American Wire Gauge 24 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
Screened/Unscreened Screened | ||
Length 500ft | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 500ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35 mm² 500ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 1000ft, Grey PVC
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 1000ft, Grey PVC
