Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.08mm² 28 AWG, Screened, 100 ft, Grey PVC

Subtotal (1 reel of 30 metres)*

$363.77

(exc. GST)

$400.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$363.77$12.126

*price indicative

RS Stock No.:
277-4659
Mfr. Part No.:
M2403 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

0.175in

Cable Length

100ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

CE: EU Low Voltage 2014/35/EU, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2464 CMG 75°C, CSA International FT4 C(UL) TYPE CMG 75°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

EU

Cable CSA

0.08mm²

American Wire Gauge

28AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy