Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 4mm² 12 AWG, Screened, 100 ft, Grey PVC

Subtotal (1 reel of 30 metres)*

$2,943.88

(exc. GST)

$3,238.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,943.88$98.129

*price indicative

RS Stock No.:
277-4475
Mfr. Part No.:
1761 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Cable Length

100ft

Outside Diameter

0.368in

Voltage

450Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2)

Hazardous Area Certification

No

Cable CSA

4mm²

American Wire Gauge

12AWG

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy