Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.34mm² 22 AWG, Unscreened, 1000 ft, White

Subtotal (1 reel of 305 metres)*

$2,277.74

(exc. GST)

$2,505.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 19 January 2027
  • Plus 4 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,277.74$7.468

*price indicative

RS Stock No.:
277-4381
Mfr. Part No.:
1298C SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

White

Armoured

No

Screened/Unscreened

Unscreened

Cable Length

1000ft

Outside Diameter

0.247in

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

EU Directive 2015/863/EU (RoHS3), CE: EU Low Voltage Directive 2014/35/EU, CSA International CMG 60°C FT4, UL AWM/STYLE 2576, CE: EU Directive 2011/65/EU(RoHS2)

Maximum Operating Temperature

80°C

Cable CSA

0.34mm²

Hazardous Area Certification

EU

Fire Behaviour

VW-1

American Wire Gauge

22AWG

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy