Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC
- RS Stock No.:
- 277-4318
- Mfr. Part No.:
- 1176C SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$747.88
(exc. GST)
$822.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 26 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $747.88 | $4.92 |
*price indicative
- RS Stock No.:
- 277-4318
- Mfr. Part No.:
- 1176C SL002
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Outside Diameter | 3in | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CSA International C(UL) TYPE CMG 75°C, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2576 / 150 VRMS, CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, EU 2015/863/EU (RoHS3), California Proposition 65 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Outside Diameter 3in | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals CSA International C(UL) TYPE CMG 75°C, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2576 / 150 VRMS, CE: EU 2011/65/EU(RoHS2), CE: EU Low Voltage 2014/35/EU, EU 2015/863/EU (RoHS3), California Proposition 65 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
- RS Stock No. 2775342
- Mfr. Part No. 6342 SL002
- RS Stock No. 2774543
- Mfr. Part No. M13106 SL002
- RS Stock No. 2774320
- Mfr. Part No. 1177C SL002
- RS Stock No. 2774894
- Mfr. Part No. M4636 SL002
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey












