Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.34mm² 22 AWG, Screened, 1000 ft, Black PVC
- RS Stock No.:
- 277-4299
- Mfr. Part No.:
- 1132C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,198.56
(exc. GST)
$3,518.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,198.56 | $10.487 |
*price indicative
- RS Stock No.:
- 277-4299
- Mfr. Part No.:
- 1132C SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.43mm | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), California Proposition 65, CSA International CMG 75°C FT4, EU 2011/65/EU(RoHS2), REACH Regulation (EC 1907/2006), UL AWM/STYLE 2464 CM 75°C, EU Low Voltage 2014/35/EU | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.43mm | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU 2015/863/EU (RoHS3), California Proposition 65, CSA International CMG 75°C FT4, EU 2011/65/EU(RoHS2), REACH Regulation (EC 1907/2006), UL AWM/STYLE 2464 CM 75°C, EU Low Voltage 2014/35/EU | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
