Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.08mm² 28 AWG, Screened, 500 ft,

Subtotal (1 reel of 152 metres)*

$3,506.16

(exc. GST)

$3,856.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,506.16$23.067

*price indicative

RS Stock No.:
277-4296
Mfr. Part No.:
1122 CL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Armoured

No

Cable Length

500ft

Outside Diameter

0.13in

Voltage

200Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

EU Low Voltage Directive 2014/35/EU, Directive 2011/65/EU, Directive 2015/863/EU

Maximum Operating Temperature

80°C

Hazardous Area Certification

EU

Cable CSA

0.08mm²

American Wire Gauge

28AWG

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy