Alpha Wire Ecogen Ecoflex Multicore Cable, 8 Cores, 0.32mm² 24, Screened, 100 ft, Grey Modified Polyphenylene Ether
- RS Stock No.:
- 276-9770
- Mfr. Part No.:
- 79254 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$4,038.74
(exc. GST)
$4,442.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,038.74 | $134.625 |
*price indicative
- RS Stock No.:
- 276-9770
- Mfr. Part No.:
- 79254 SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecoflex | |
| Product Type | Multicore Cable | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.27in | |
| Cable Length | 100ft | |
| Voltage | 600Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | AWM/STYLE 21492 VW-1, UL AWM/STYLE 21819 / 600 VRMS, CSA International | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.32mm² | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 24 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecoflex | ||
Product Type Multicore Cable | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.27in | ||
Cable Length 100ft | ||
Voltage 600Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals AWM/STYLE 21492 VW-1, UL AWM/STYLE 21819 / 600 VRMS, CSA International | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.32mm² | ||
Hazardous Area Certification Directive 2011/65/EU | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 24 | ||
RoHS Status: Exempt
Related links
- Alpha Wire ECO Multicore Cable 0.32mm² 24 100 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Multicore Cable 0.32mm² 24 100 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Multicore Cable 0.13mm² 28 100 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Multicore Cable 0.29mm² 24 100 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Multicore Cable 0.18mm² 26 100 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.61mm² 20 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
