Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 2 Cores, 0.73mm² 20, Unscreened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 276-9702
- Mfr. Part No.:
- 5052C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$646.98
(exc. GST)
$711.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 20 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $646.98 | $21.566 |
*price indicative
- RS Stock No.:
- 276-9702
- Mfr. Part No.:
- 5052C SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Xtra-Guard 1 Performance Cable | |
| Product Type | Multicore Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 0.218in | |
| Cable Length | 100ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL ENvironm ENtal Properties, IEC EN 60332 1 Flame Behavior, EU Low Voltage 2014/35/EU, EN 60332 2 Flame Behavior, CSA International C(UL) TYPE CMG 105°C FT4, 2015/863/EU of 4 June 2015, 2011/65/EU of the European Parliam ENt (RoHS ) | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.73mm² | |
| American Wire Gauge | 20 | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Xtra-Guard 1 Performance Cable | ||
Product Type Multicore Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 0.218in | ||
Cable Length 100ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL ENvironm ENtal Properties, IEC EN 60332 1 Flame Behavior, EU Low Voltage 2014/35/EU, EN 60332 2 Flame Behavior, CSA International C(UL) TYPE CMG 105°C FT4, 2015/863/EU of 4 June 2015, 2011/65/EU of the European Parliam ENt (RoHS ) | ||
Hazardous Area Certification EU | ||
Cable CSA 0.73mm² | ||
American Wire Gauge 20 | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 1000 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.29mm² 24 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
