Schneider Electric Lexium Control Cable, Black
- RS Stock No.:
- 276-2402
- Mfr. Part No.:
- VW3L10111
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$278.59
(exc. GST)
$306.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.59 |
*price indicative
- RS Stock No.:
- 276-2402
- Mfr. Part No.:
- VW3L10111
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Lexium | |
| Product Type | Control Cable | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Lexium | ||
Product Type Control Cable | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric Cable Entry Kit is a comprehensive solution designed for efficient cable management in industrial applications, specifically catering to fieldbus, power supply, and safe torque off safety functions. Weighing just 0.07 kg, the kit includes connector housings, crimp contacts, shielding foil, crimp connectors and cable entries.
PVC free
Mercury free
RoHS compliant
Toxic heavy metal free
Related links
- Schneider Electric Lexium Control Cable 20 m, Black
- Schneider Electric Lexium Control Cable 3 m, Black
- Schneider Electric Lexium Control Cable 10 m, Grey
- Schneider Electric Lexium Control Cable 15 m, Grey
- Schneider Electric Lexium Control Cable 2 m, Grey
- Schneider Electric Lexium Control Cable 5 m, Grey
- Schneider Electric Lexium Control Cable 1 m, Grey
- Schneider Electric Lexium Control Cable 3 m, Grey

