AXINDUS CAELIFLEX Control Cable, 18 Cores, 1mm² 17 AWG, Unscreened, 100 m, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$3,446.77

(exc. GST)

$3,791.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,446.77$34.468

*price indicative

RS Stock No.:
237-5799
Mfr. Part No.:
1180100
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Control Cable

Series

CAELIFLEX

Number of Cores

18

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Outside Diameter

12.9mm

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

Euroclass Eca

Hazardous Area Certification

No

Cable CSA

1mm²

American Wire Gauge

17AWG

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

The CAE Groupe CAELIFLEX series 18-core Actuator/Sensor Cable has a cross-section area of 1mm². The cable has bare copper stranded conductor with grey PVC core insulation. It has rated voltage of 300V/500V and testing voltage of 4000V.

Flame retardant

Minimum bending radius of 7 x d(fixed)

Operating temperature range between -40°C and +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy