AXINDUS CAELIFLEX Control Cable, 3 Cores, 1.5mm² 14 AWG, Unscreened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 237-5796
- Mfr. Part No.:
- 1030150C100
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$663.72
(exc. GST)
$730.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $663.72 | $6.637 |
*price indicative
- RS Stock No.:
- 237-5796
- Mfr. Part No.:
- 1030150C100
- Brand:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Series | CAELIFLEX | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.6mm | |
| Cable Length | 100m | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Euroclass Eca | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| Fire Behaviour | Flame Retardant NF C 32-070/C2, IEC 60332-1 | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Series CAELIFLEX | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.6mm | ||
Cable Length 100m | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Euroclass Eca | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
Fire Behaviour Flame Retardant NF C 32-070/C2, IEC 60332-1 | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- TR
The CAE Groupe CAELIFLEX series 3-core Actuator/Sensor Cable has a cross-section area of 1.5mm². The cable has bare copper stranded conductor with grey PVC core insulation. It has rated voltage of 300V/500V and testing voltage of 4000V.
Flame retardant
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -40°C and +80°C
Related links
- AXINDUS YSL/JZ Control Cable 1.5mm² 14 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS YSL/JZ Control Cable 1.5mm² 14 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS YSL/JZ Control Cable 1mm² 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS YSL/JZ Control Cable 0.5mm² 20 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS YSL/JZ Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS YSL/JZ Control Cable 0.5mm² 20 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS YSL/JZ Control Cable 1mm² 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS YSL/JZ Control Cable 0.75mm² 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
