Igus chainflex CFBUS.PUR Bus Cable, 4 Cores 0.5mm² 20 AWG, Screened, 100 m, Purple PUR Sheath

Subtotal (1 reel of 100 metres)*

$2,572.86

(exc. GST)

$2,830.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,572.86$25.729

*price indicative

RS Stock No.:
228-8826
Mfr. Part No.:
CFBUS.PUR.022 (100m)
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Bus Cable

Series

chainflex CFBUS.PUR

Number of Cores

4

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Purple

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EN

Cable CSA

0.5mm²

American Wire Gauge

20AWG

COO (Country of Origin):
DE
igus chainflex® PUR bus cable

chainflex® cables from igus are designed with one message in mind, “cost down, life up”

With our PUR jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex® cables ideal for use in echain® (cable carrier), flexible and fixed applications.

Bus cables are used to ensure the safe and reliable data transmission between to electrical devices that support the dedicated Bus protocol (Ethernet, CAN-bus, Profibus/Profinet etc). Core configurations vary and are designed to conform to each Bus protocol including materials, sizing, colour coding and electrical properties and has guaranteed electrical and mechanical performance when used in accordance with the associated “Guaranteed service life” table.

CFBUS.PUR is designed for heavy duty applications supported by its almost unlimited resistance to oil. Ideal for use on indoor and outdoor applications, supported by a working temperature range from -50°C to up +80°C. Typical application areas include; Machining units/machine tools, automatic doors, very quick handling, low temperature applications.

Features and Benefits


Small bend radii, ideal for space saving installation

Patented core bundled design to ensure long lasting lifetime in dynamic applications

Oil resistant Class 3 supporting cost effective alternatives in oil influenced environments

Low angled braided screen optimised for use in continuous flexing applications

Power over Ethernet (POE) on specific product lines

Wide temperature ranges from -50°c to +80°c depending on application type

Guaranteed service life for use in echains, minimise risk of unplanned downtime

Use worldwide with global norms, including; CE, UL/CSA, CEI, CTP, EAC

Standards


Oil-resistant (following DIN EN 50363-4-1)

Flame Retardant according to IEC 60332-1-2, CEI 20-35, FT1, VW1

Halogen-free (Following DIN EN 60754)

Silicone-free following PV 3107 – status 1992

UL/CSA style 1598 and 20236, 10493 and 11602

NFPA following NFPA 79-2018, chapter 129

ROHS-II (Lead-free) following 2011/65/EC

Clean room according to ISO Class 1

CE following 2014/35/EU

EtherCAT

CC-Link IE Field

Profinet accreditation

DNV/GL approved

MUD-resistant NEK 606 – status 2009

Note


chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.

chainflex® CASE – available as standard on 100m length orders. Responsible, sustainable, and reusable packaging that also offers a simple unreeling mechanism, delivering cable straight from the box, a QR code for simple reordering and finally, stacks up to three boxes high for simple storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy