Igus chainflex CFBUS.PUR Data Cable, 2 Cores 0.5mm² 20 AWG, Screened, 25 m, Purple PUR Sheath

Subtotal (1 reel of 25 metres)*

$656.70

(exc. GST)

$722.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$656.70$26.268

*price indicative

RS Stock No.:
185-4923
Mfr. Part No.:
CFBUS.PUR.021
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Data Cable

Series

chainflex CFBUS.PUR

Number of Cores

2

Conductor Material

Copper

Jacket Material

PUR

Jacket Colour

Purple

Screened/Unscreened

Screened

Cable Length

25m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Cable CSA

0.5mm²

American Wire Gauge

20AWG

COO (Country of Origin):
DE
Outer jacket: PUR

Overall shield

Coolant resistant

Notch-resistant

Flame retardant

PVC-free

Hydrolysis and microbe-resistant

UV-resistant

Halogen-free

Application

For medium duty use

Almost unlimited resistance to oil

Indoor and outdoor applications without direct solar radiation

Unsupported travel distances and up to 20 m for gliding applications

Bus connection cable for machining units/machine tools, low-temperature applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy