Alpha Wire Alpha Essentials Communication & Control Control Cable, 30 Cores 24 AWG, Screened, 30 m, Grey PVC Sheath
- RS Stock No.:
- 187-2039
- Mfr. Part No.:
- 6310 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,577.19
(exc. GST)
$1,734.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | $52.573 | $1,577.19 |
*price indicative
- RS Stock No.:
- 187-2039
- Mfr. Part No.:
- 6310 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 30 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 9.8mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Fire Behaviour | VW-1, FT4 | |
| American Wire Gauge | 24AWG | |
| Size of Strands | 32AWG | |
| Core Strands | 7 x 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 30 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 9.8mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Fire Behaviour VW-1, FT4 | ||
American Wire Gauge 24AWG | ||
Size of Strands 32AWG | ||
Core Strands 7 x 32AWG | ||
Number of Strands 7 | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Length, 24 AWG Wire Gauge - 6310 SL005
This control cable is an essential component designed for reliable communication and control applications. Featuring 30 cores, it utilises 24 AWG tinned copper conductors, ensuring excellent conductivity and durability. The PVC insulated cable is grey in colour and comes with a length of 30 m, making it suitable for a variety of installations. With a screened design, it effectively minimises electromagnetic interference, ensuring optimal performance in various industrial settings.
Features & Benefits
• Offers 30 cores for enhanced connectivity options
• Screened design reduces electromagnetic interference
• Made from tinned copper for improved corrosion resistance
• PVC insulation ensures electrical safety and durability
• Rated for a maximum operating temperature of +80°C
• Complies with CE, CSA, and UL standards for quality assurance
Applications
• Utilised in automation and control systems for various machinery
• Ideal for wiring in electronics requiring a robust connection
• Suitable for demanding reliable signal integrity
• Excellent for mechanical systems where durability is critical
What materials are used in the construction of this cable?
The cable features tinned copper conductors and a grey PVC sheath, providing both conductivity and protection against environmental factors.
How does this cable ensure signal integrity in communication applications?
The screened design, combined with aluminium foil, helps to prevent electromagnetic interference, ensuring stable and clear signals during operation.
What is the minimum bend radius for this control cable?
The cable has a minimum bend radius of 3.86 in, allowing for flexible installation without risking damage to the conductors.
Can this cable be used in outdoor applications?
While it is primarily designed for indoor use, the cable can withstand external mechanical stress due to its durable PVC sheath, but users should consider environmental factors to ensure longevity.
What are the voltage ratings and temperature ranges for this cable?
The cable is rated for up to 300V and operates effectively within a temperature range of -20°C to +80°C, making it versatile for various operational conditions.
- RS Stock No. 1872052
- Mfr. Part No. 6335 SL005
Each
$49.733
- RS Stock No. 1872048
- Mfr. Part No. 6331 SL005
Each
$20.791
- RS Stock No. 1872046
- Mfr. Part No. 6329 SL005
Each
$15.512
- RS Stock No. 1872035
- Mfr. Part No. 6308 SL005
Each
$30.406
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Slate Polyvinyl












