Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.96mm² 18 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 187-2002
- Mfr. Part No.:
- 3410 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$6,093.03
(exc. GST)
$6,702.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | $203.101 | $6,093.03 |
*price indicative
- RS Stock No.:
- 187-2002
- Mfr. Part No.:
- 3410 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 10 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 11.3mm | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.96mm² | |
| American Wire Gauge | 18AWG | |
| Number of Strands | 19 | |
| Size of Strands | 30AWG | |
| Core Strands | 19 x 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 10 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 11.3mm | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.96mm² | ||
American Wire Gauge 18AWG | ||
Number of Strands 19 | ||
Size of Strands 30AWG | ||
Core Strands 19 x 30AWG | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Length, 0.96mm² Cross Sectional Area - 3410 SL005
This control cable is designed for communication and control applications, offering robust performance across various industrial settings. With 10 cores and a cross-sectional area of 0.96mm², this screened control cable is constructed from tinned copper within a PVC sheath, ensuring durability and flexibility. Its length extends to 30m, making it versatile for multiple installations.
Features & Benefits
• Complies with RoHS and REACH regulations for safe use
• Tinned copper construction enhances conductivity and longevity
• Screened design provides interference protection for clear signals
• High temperature range of -55°C to +105°C ensures reliable performance
• Minimum bend radius allows for easier installation in tight spaces
• Suitable for a maximum operating voltage of 1000V
Applications
• Used with automation systems requiring reliable signal transmission
• Ideal for connecting control panels in electrical installations
• Utilised in harsh environments needing temperature resilience
• Suitable for robotics and machinery communication links
What is the significance of the tinned copper construction?
The tinned copper enhances electrical conductivity and resistance to corrosion, providing a longer-lasting connection ideal for diverse settings.
How does the coverage of the screened design improve functionality?
The screened design minimises electromagnetic interference, ensuring that signals remain clear and uninterrupted, which is crucial for accurate data communication.
What are the advantages of the temperature range offered?
The extensive temperature range allows for use in a variety of environments, from cold storage to high-heat industrial processes, ensuring consistent performance.
Can this cable be used for custom installations?
Yes, it is available in a length of 30m, making it suitable for custom-length installations tailored to specific project requirements.
Related links
- Alpha Wire DEF STAN Control Cable 0.96mm² 18 AWG 305 m, Grey Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.2mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.52mm² 20 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
