Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.33mm² 22 AWG, Screened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

$274.68

(exc. GST)

$302.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 12 January 2027
  • Plus 210 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
30 +$9.156$274.68

*price indicative

RS Stock No.:
187-1958
Mfr. Part No.:
2254 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

4.75mm

Cable Length

30m

Voltage

300V

Minimum Operating Temperature

-20°C

Standards/Approvals

UL, CSA AWM I/II A/B FT-1, CSA, CE, UL AWM 20668 VW-1

Maximum Operating Temperature

80°C

Cable CSA

0.33mm²

Hazardous Area Certification

No

American Wire Gauge

22AWG

Fire Behaviour

VW-1

Size of Strands

30AWG

Number of Strands

7

Core Strands

7 x 30AWG

Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Audio systems: speakers, microphones, intercoms

Broadcast and studio

Data transmission: RS-232, 422, 485

CAD/CAM

Computer peripherals

Business machines

Security systems: alarms, cameras, sensors

Control systems

Instrumentation systems

Point-of-sale systems

Banking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy