Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.81mm² 18 AWG, Unscreened, 305 m, Grey PVC

Subtotal (1 reel of 305 metres)*

$1,668.05

(exc. GST)

$1,834.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
305 +$5.469$1,668.05

*price indicative

RS Stock No.:
187-1944
Mfr. Part No.:
1898C SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

305m

Outside Diameter

5.59mm

Voltage

300V

Minimum Operating Temperature

-20°C

Standards/Approvals

UL, CSA, CE

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.81mm²

Fire Behaviour

VW-1, FT4

American Wire Gauge

18AWG

Core Strands

16 x 30AWG

Size of Strands

30AWG

Number of Strands

16

Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Audio systems: speakers, microphones, intercoms

Broadcast and studio

Data transmission: RS-232, 422, 485

CAD/CAM

Computer peripherals

Business machines

Security systems: alarms, cameras, sensors

Control systems

Instrumentation systems

Point-of-sale systems

Banking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy