Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.56mm² 20 AWG, Screened, 305 m, Grey PVC

Subtotal (1 reel of 305 metres)*

$4,951.07

(exc. GST)

$5,446.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
305 +$16.233$4,951.07

*price indicative

RS Stock No.:
187-1922
Mfr. Part No.:
1741C SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

305m

Outside Diameter

5.46mm

Voltage

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CSA, CE

Hazardous Area Certification

No

Cable CSA

0.56mm²

American Wire Gauge

20AWG

Fire Behaviour

VW-1, FT4

Size of Strands

28AWG

Core Strands

7 x 28AWG

Number of Strands

7

Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Audio systems: speakers, microphones, intercoms

Broadcast and studio

Data transmission: RS-232, 422, 485

CAD/CAM

Computer peripherals

Business machines

Security systems: alarms, cameras, sensors

Control systems

Instrumentation systems

Point-of-sale systems

Banking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy