Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 0.35mm² 22 AWG, Unscreened, 305 m, Grey PVC
- RS Stock No.:
- 187-1883
- Mfr. Part No.:
- 1181/15C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,714.60
(exc. GST)
$4,086.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 915 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | $12.179 | $3,714.60 |
*price indicative
- RS Stock No.:
- 187-1883
- Mfr. Part No.:
- 1181/15C SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 15 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 305m | |
| Outside Diameter | 7.87mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, CSA, UL | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.35mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | FT4, VW-1 | |
| American Wire Gauge | 22AWG | |
| Size of Strands | 30AWG | |
| Core Strands | 7 x 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 15 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 305m | ||
Outside Diameter 7.87mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, CSA, UL | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.35mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour FT4, VW-1 | ||
American Wire Gauge 22AWG | ||
Size of Strands 30AWG | ||
Core Strands 7 x 30AWG | ||
Number of Strands 7 | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 305m Cable Length, 15 Cores - 1181/15C SL001
This control cable is designed for industrial automation and control systems, providing multi-core signal distribution in machinery and panel installations. It combines a polymer jacket with flexible conductors to serve in fixed wiring and internal equipment connections where flame-retardant properties and recognised approvals are required.
Features & Benefits
• 15 conductors provide consolidated multi-circuit routing and reduced installation bulk
• Tin-plated copper, 7-strand conductors offer corrosion resistance and Flex life
• Rated to 300V for safe low-voltage control and signalling applications
• Temperature range -20 to 80°C supports operation in varied ambient conditions
• FT4 and VW-1 flame-retardant rating enhances fire performance in vertical and tray installations
• Unscreened construction simplifies terminations where individual screening is unnecessary
• Tin-plated copper, 7-strand conductors offer corrosion resistance and Flex life
• Rated to 300V for safe low-voltage control and signalling applications
• Temperature range -20 to 80°C supports operation in varied ambient conditions
• FT4 and VW-1 flame-retardant rating enhances fire performance in vertical and tray installations
• Unscreened construction simplifies terminations where individual screening is unnecessary
**Applications**
• Suitable for control panels in factory automation
• Ideal for wiring sensors and actuators in production lines
• Used for machine tool internal signal distribution
• Can be used for building services control wiring
• Suitable for connections between PLCs and field devices
• Ideal for wiring sensors and actuators in production lines
• Used for machine tool internal signal distribution
• Can be used for building services control wiring
• Suitable for connections between PLCs and field devices
What conductor construction allows repeated flexing during installation?
Each conductor comprises seven tin-plated copper strands assembled for flexibility and to reduce fretting in repeated bending.
How is the cable identified physically during installation?
The outer sheath is slate-coloured polyvinyl chloride with factory-printed product identification for easy recognition.
What mechanical constraints should be observed when routing?
Maintain a bend radius of at least ten times the cable diameter and avoid exceeding the specified maximum pull tension.
Which production lengths are available for continuous runs?
The product is supplied on reels in multiple continuous lengths to suit installation needs.
Which standards and markings indicate regulatory acceptance?
It carries CE and North American safety markings along with Canadian and US approvals relevant to control cabling.
- RS Stock No. 1871884
- Mfr. Part No. 1181/20C SL001
Each
$17.07
- RS Stock No. 8282272
- Mfr. Part No. 1178C SL005
1 Reel of 30 Metre(s)
$361.66
- RS Stock No. 8282304
- Mfr. Part No. 1181/60C SL005
1 Reel of 30 Metre(s)
$3,201.60
- RS Stock No. 8282275
- Mfr. Part No. 1179C SL005
1 Reel of 30 Metre(s)
$304.05
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 305 m, Slate
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey











