Igus chainflex CF240.PUR Data Cable, 4 Cores 0.14mm² 26 AWG, Screened, 25 m, Grey PUR Sheath
- RS Stock No.:
- 185-4887
- Mfr. Part No.:
- CF240.PUR.01.04
- Brand:
- Igus
Subtotal (1 reel of 25 metres)*
$243.15
(exc. GST)
$267.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $243.15 | $9.726 |
*price indicative
- RS Stock No.:
- 185-4887
- Mfr. Part No.:
- CF240.PUR.01.04
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Data Cable | |
| Series | chainflex CF240.PUR | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 25m | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.14mm² | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Data Cable | ||
Series chainflex CF240.PUR | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 25m | ||
Conductor Type Stranded | ||
Standards/Approvals CE, CEI 20-35, cRUus, CSA, CTP, DIN EN 50363-4-1, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.14mm² | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- DE
Outer jacket: PUR
Overall shield
Notch-resistant
Hydrolysis and microbe-resistant
Flame retardant
Halogen-free
Silicone-free
PVC-free
UV-resistant
Application
For medium duty use
Almost unlimited resistance to oil
Indoor and outdoor applications with average sun radiation
Unsupported travel distances and up to 50 m for gliding applications
Machining centres / machine tools, storage and retrieval systems, packaging industry, handling, refrigerating areas
Related links
- Igus chainflex CF240.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF240.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF240.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF240.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF240.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
- Igus chainflex CF240.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF240.PUR Data Cable Screened Grey Polyurethane Sheath
- Igus chainflex CF240.PUR Data Cable Screened Grey Polyurethane Sheath
