Igus Chainflex CF130.UL Control Cable, 3 Cores, 0.5mm² 20 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 185-4804
- Mfr. Part No.:
- CF130.05.03.UL
- Brand:
- Igus
Subtotal (1 reel of 50 metres)*
$203.38
(exc. GST)
$223.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $203.38 | $4.068 |
*price indicative
- RS Stock No.:
- 185-4804
- Mfr. Part No.:
- CF130.05.03.UL
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | Chainflex CF130.UL | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | Yes | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.5mm | |
| Cable Length | 50m | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series Chainflex CF130.UL | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured Yes | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.5mm | ||
Cable Length 50m | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1 | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- DE
Chainflex® PVC Control Cable CF130
Chainflex® PVC control cable is designed for medium load requirements.
Features and Benefits
• Silicon-free
• Without influence of oil
• Not shielded
• Torsion resistant
• Preferably indoor applications
• Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1
• Freely suspended travel distances and for gliding applications up to 50 m, Class 2
• Fine-wire stranded conductor consisting of bare copper wires (following EN 60228)
• Outer sheath: Low-adhesion mixture on the basis of PVC, adapted to suit the requirements in Energy Chains® (following DIN VDE 0282 Part 10)
Standards
IEC 60332-1-2, CEI 20-35, FT1, VW1
Related links
- Igus Chainflex CF130.UL Control Cable 0.5mm² 20 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.5mm² 20 AWG 100 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.5mm² 20 AWG 25 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.5mm² 20 AWG 20 m, Grey Polyvinyl Chloride Sheath
