Helukabel MEGAFLEX 500 Connection Cable, 18 Cores, 0.75mm², Grey Polymer Sheath
- RS Stock No.:
- 675-620
- Mfr. Part No.:
- 13381
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$2,175.61
(exc. GST)
$2,393.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,175.61 | $21.756 |
*price indicative
- RS Stock No.:
- 675-620
- Mfr. Part No.:
- 13381
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | MEGAFLEX 500 | |
| Product Type | Connection Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Outside Diameter | 12mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series MEGAFLEX 500 | ||
Product Type Connection Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Outside Diameter 12mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Connecting and control cable designed for both fixed installations and flexible applications. Engineered to endure heavy mechanical loads, it is suitable for use in diverse environments, including dry, damp, and wet areas as well as outdoor conditions. This cable features resilience against various environmental factors such as oil, UV radiation, and weathering effects, making it the Ideal choice for machine and plant construction, HVAC technology, and renewable energy sectors like wind turbine construction. Its unique construction not only guarantees flexible performance but also ensures compliance with multiple safety standards.
Resistant to oil and UV radiation for improved durability
Halogen free materials enhance safety by reducing toxicity in case of combustion
Designed for heavy mechanical load applications, ensuring reliability over time
Flexible structure allows for non-recurring free movement without tensile stress
Ozone and weather-resistant, ensuring longer service life in outdoor installations
Core insulation MADE from Halogen free polymer for better environmental compatibility
Complies with multiple international standards, including UL and IEC, ensuring broad usability
Available in various core configurations to meet specific application needs
- RS Stock No. 0675227
- Mfr. Part No. 13375
1 Reel of 100 Metre(s)
$958.29
- RS Stock No. 0674953
- Mfr. Part No. 13521
1 Reel of 100 Metre(s)
$1,009.15
- RS Stock No. 0675013
- Mfr. Part No. 13519
1 Reel of 100 Metre(s)
$910.52
- RS Stock No. 0709906
- Mfr. Part No. 13517
1 Reel of 100 Metre(s)
$701.34
Related links
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm², Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Connection Cable 0.75mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500 Connection Cable 2.5mm² Grey Polymer Sheath












