Helukabel OZ-HF Cable, 2 Cores, 1.5mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 675-593
- Mfr. Part No.:
- 15976
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$530.94
(exc. GST)
$584.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $530.94 | $5.309 |
*price indicative
- RS Stock No.:
- 675-593
- Mfr. Part No.:
- 15976
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OZ-HF | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.7mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OZ-HF | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.7mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable offers exceptional durability and flexibility, designed specifically for reliable operation in demanding environments. With a temperature range suitable for both flexible and fixed installation, this cable is oil resistant and equipped with a robust inner sheath for added protection. Its construction includes finely stranded copper wires, enabling optimal performance in motion applications such as automated machinery and robotics. Ideal for use in both dry and damp settings, this cable ensures seamless data transmission and operates effectively in energy supply systems, making it an essential component for various industrial applications.
Oil resistant construction, ensuring longevity in challenging conditions
Flexible design enables reliable performance during movement
Copper wire, finely stranded, provides excellent conductivity
Core identification with black cores and white digit labels enhances ease of installation
Flame retardant materials comply with stringent safety standards
Suitable for use in energy supply systems, adhering to assembly instructions for optimal performance
Braided screen of tinned copper wires offers high shielding and interference protection
Length marking in metres facilitates precise installation
Related links
- Helukabel OZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
