Helukabel OZ-HF Cable, 2 Cores, 0.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-218
- Mfr. Part No.:
- 15001
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$149.57
(exc. GST)
$164.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $149.57 | $1.496 |
*price indicative
- RS Stock No.:
- 675-218
- Mfr. Part No.:
- 15001
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | OZ-HF | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series OZ-HF | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Oil resistant PVC drag chain cable is expertly designed for reliable performance in flexible applications. Ideal for use in dry and damp environments, this cable ensures dependable connectivity, even under frequent bending and lifting conditions. Its construction utilises copper wire with an extra finely stranded design, making it highly flexible and resilient. Compliant with rigorous standards, it features flame retardant properties, along with a temperature range of -10°C to +80°C in flexible setups and -40°C to +80°C when fixed. Offering a nominal voltage of 300/500 V, this cable is perfect for various industrial and robotics applications while guaranteeing safety and performance.
Designed with a core insulation of PVC compound type Z 7225 for enhanced durability
Flame retardant according to DIN VDE 0482-332-1-2 standards, promoting safety
Oil resistant properties ensure longevity in demanding environments
Cores are meticulously identified in compliance with DIN VDE 0293-334 for ease of installation
Minimum bending radius of 7.5x Outer-Ø for superior flexibility
Reliable performance in machine and tool construction applications
Available in various core configurations to meet diverse requirements
Sheath colour in grey (RAL 7001) for easy identification in installations
Related links
- Helukabel OZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
