Helukabel JZ-HF Cable, 5 Cores, 1.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-583
- Mfr. Part No.:
- 15058
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$542.02
(exc. GST)
$596.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $542.02 | $5.42 |
*price indicative
- RS Stock No.:
- 675-583
- Mfr. Part No.:
- 15058
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-HF | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-HF | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is a highly flexible solution designed for reliable performance in dynamic applications. Manufactured with a focus on durability, this oil resistant cable is particularly suitable for environments involving frequent lifting and bending stresses, such as machine and tool construction and robotics. It features a meticulously constructed copper wire core complemented by robust PVC insulation, ensuring excellent mechanical protection and providing a high degree of flexibility requisite for drag chain applications. With a temperature range of -10°C to +80°C when flexible and -40°C to +80°C when fixed, this product meets rigorous industry standards, enabling its use across various demanding settings.
Constructed from premium bare copper wire that is extra finely stranded for flexibility
Designed with a PVC insulation that provides excellent resistance to oil and other substances
Flame retardant in accordance with DIN VDE and IEC standards, enhancing safety
Minimum bending radius of 7.5 times the outer diameter when flexible, ensuring optimal performance
Core identification adheres to industry standards, facilitating easy installation
Cores are expertly stranded in layers for improved electrical performance and mechanical strength
Outer sheath crafted from Oil resistant special PVC to enhance durability
Cleanroom qualification tested for certain applications, ensuring compliance with stringent cleanliness requirements
Length marking in meters for ease of use during installation
- RS Stock No. 0674933
- Mfr. Part No. 10076
1 Reel of 100 Metre(s)
$1,219.00
- RS Stock No. 0674871
- Mfr. Part No. 15979
1 Reel of 100 Metre(s)
$1,245.44
- RS Stock No. 0675472
- Mfr. Part No. 83686
1 Reel of 100 Metre(s)
$852.95
- RS Stock No. 0675251
- Mfr. Part No. 10074
1 Reel of 100 Metre(s)
$941.62
Related links
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 0.75mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-HF Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1.5mm² Grey Polyvinyl Chloride Sheath









