Helukabel Y-CY-JB Connection Cable, 4 Cores, 1mm², Screened, Transparent PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$852.46

(exc. GST)

$937.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$852.46$8.525

*price indicative

RS Stock No.:
675-476
Mfr. Part No.:
16131
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Connection Cable

Series

Y-CY-JB

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Transparent

Screened/Unscreened

Screened

Outside Diameter

9.3mm

Voltage

300V, 500V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC

Cable CSA

1mm²

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Cable is engineered to deliver exceptional performance in control and connection applications. Designed specifically for environments requiring flexibility and resilience, this cable is suitable for fixed and portable installations, guaranteeing reliable operation under various mechanical stresses. Its high-grade PVC construction ensures resistance to oil and a wide temperature range, making it Ideal for use in machines, production lines, and measurement systems. The cable’s transparent outer sheath not only enhances visibility but also assures increased electromagnetic compatibility, promoting efficient signal transmission, making it an outstanding choice for industrial and technical settings.

Offers flexible performance with a temperature range of -15°C to +80°C and fixed conditions up to +80°C

Constructed from finely stranded bare copper wire for superior conductivity and reduced resistance

Features a protective conductor, enhancing safety during operation

Includes inner PVC sheath that improves mechanical load capacity

Utilises a braided screen for effective EMI shielding, ensuring interference-free signal transmission

Flame retardant according to rigorous DIN VDE and IEC standards, providing added safety

Metrically designed conductors, allowing for precise installation and compatibility with various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy