Helukabel Y-CY-JB Cable, 4 Cores, 2.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 674-938
- Mfr. Part No.:
- 16139
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$1,181.00
(exc. GST)
$1,299.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,181.00 | $11.81 |
*price indicative
- RS Stock No.:
- 674-938
- Mfr. Part No.:
- 16139
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-JB | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 13.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-JB | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 13.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 2.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel EMC-preferred control and connection cable designed to ensure reliable operation in demanding environments. This cable is specifically tailored for flexible applications that involve medium mechanical stress while allowing free movement. Constructed with a transparent PVC inner sheath, it enhances durability and mechanical load capacity while facilitating interference-free signal transmission. With a robust temperature range of -15°C to +80°C for flexible use and -40°C to +80°C for fixed installations, this cable meets stringent DIN VDE and IEC standards, making it Ideal for use in various applications such as machinery, control technology, and electronic systems.
Suitable for flexible applications without tensile stress
Largely resistant to oil ensuring reliability in various environmental conditions
Flame retardant properties in accordance with DIN VDE and IEC standards for enhanced safety
Transparent outer sheath for Visual inspection of the tinned copper braid
High screening density for optimal electromagnetic compatibility and signal integrity
Nominal voltage ratings of 450/750 V and 600/1000 V for both mobile and fixed installations
Available in a variety of core configurations for flexible usage in different applications
Cadmium free and free from harmful substances promoting environmental sustainability
Related links
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Connection Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 1mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JB Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
