Helukabel PURO-JZ-HF Cable, 12 Cores, 1mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-450
- Mfr. Part No.:
- 15563
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,729.07
(exc. GST)
$1,901.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,729.07 | $17.291 |
*price indicative
- RS Stock No.:
- 675-450
- Mfr. Part No.:
- 15563
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | PURO-JZ-HF | |
| Number of Cores | 12 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 11.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series PURO-JZ-HF | ||
Number of Cores 12 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 11.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for use in highly demanding environments, offering exceptional resistance to abrasion, tear, and notch impacts. Designed to function reliably across a broad temperature range from -20°C to +80°C, the cable is suitable for both flexible and fixed installations. Its oil resistant PVC core insulation ensures durAbility, particularly in applications where exposure to various oils and coolants is common. With the Ability to withstand harsh outdoor conditions, this cable is Ideal for machine tools, plant construction, and rolling mills, aligning with rigorous industry standards.
Highly abrasion, notch, and tear-resistant for enhanced durability
Designed for outdoor use, providing weather resistance
Oil resistant core insulation protects against various oil types
Flexible design enables use in drag chain systems while maintaining performance
Adheres to international standards, ensuring reliability and safety
Fleece wrapping optimises mechanical protection against wear
Colour-coded cores facilitate easy identification during installation
Suitable for a wide range of applications in critical environments
Minimum bending radius compatible with Compact installations
UV and weather-resistant materials prolong lifespan under harsh conditions
- RS Stock No. 0675236
- Mfr. Part No. 15560
1 Reel of 100 Metre(s)
$959.94
- RS Stock No. 0675256
- Mfr. Part No. 22139
1 Reel of 100 Metre(s)
$926.02
- RS Stock No. 0675272
- Mfr. Part No. 15559
1 Reel of 100 Metre(s)
$816.62
- RS Stock No. 0675393
- Mfr. Part No. 15557
1 Reel of 100 Metre(s)
$522.30
Related links
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURo-JZ-HF Connection Cable 1mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 2.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath











