Helukabel OZ-BL-CY Control Cable, 4 Cores, 1mm², Screened, Blue Polyvinyl Chloride Sheath
- RS Stock No.:
- 675-036
- Mfr. Part No.:
- 14043
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$440.13
(exc. GST)
$484.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $440.13 | $4.401 |
*price indicative
- RS Stock No.:
- 675-036
- Mfr. Part No.:
- 14043
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | OZ-BL-CY | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.6mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7034 | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series OZ-BL-CY | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.6mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, EAC, VDE-Reg.-No. 7034 | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control cable provides reliable connectivity for intrinsically safe systems in explosion-endangered areas. Designed to exceed standard technological criteria, this cable supports both flexible applications and fixed installations, delivering superior performance even under medium mechanical stress. With a temperature range of -40°C to +80°C and a nominal voltage of 300/500 V, it ensures optimal functionality in demanding environments. Featuring a tinned copper braided screen, it enhances electromagnetic compatibility, making it an Ideal choice for sensitive applications while ensuring a Durable and weather-resistant solution suitable for outdoor use.
Tested for flame retardancy according to DIN VDE standards
High breakdown voltage of 6000 V, ensuring reliable operation
Mutual capacitance values at 800 Hz for core/core and core/screen ensure minimal interference
Exceptional UV and weather resistance properties for long-lasting outdoor performance
Copper wire construction follows stringent standards for optimal conductivity
PVC insulation and sheath provide robust protection against environmental factors
Available in various configurations to meet diverse application needs
Length marking in metres simplifies installation and inventory management
Related links
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Control Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL-CY Cable 0.75mm² Blue Polyvinyl Chloride Sheath
- Helukabel OZ-BL Cable 1.5mm² Blue Polyvinyl Chloride Sheath